HP 63B28Aa Laptop Security Lock 1.83M Nano Combination Lock

MPN
63B28AA
Brand
HP
EAN-13
0196337975811
Order Code
16-5337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.80
50+ £21.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 30/11/2026

HP 63B28AA, offers a laptop security solution with its Nano Combination Lock. This product measures 1.83 metres and is classified under the padlock type, specifically engineered for securing laptops. Its combination lock system eliminates the need for keys, providing a reliable and efficient method of protecting valuable electronic devices against unauthorized access. The lock is particularly suited for environments such as offices, educational institutions, and public workspaces where securing laptops is essential. Its nano size makes it compatible with ultra-slim devices that utilise custom security slots, ensuring a versatile application across various engineering and IT settings.
Type Laptop security lock
Best uses Universal
Cable Length 1.83m
Colour Black
Harmonized System (HS) code 83014090
HP segment Business
Length 1.83m
Lock type Combination lock
Package depth 160mm
Package weight 160g
Product colour Stainless steel
Product Type Laptop security lock
Screen size diagonal (inches) 1inch
Shutter type Combination lock
UNSPSC-code 46171502
Weight 160g

Reviews

Be the first to submit a review

Trustpilot