HP 500S6AA Renew Business Laptop Backpack Black Fits up to 17.3 inch laptops

MPN
500S6AA
Brand
HP
EAN-13
0196188587942
Order Code
16-5331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.84
10+ £51.62
50+ £50.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HP 500S6AA is a durable and environmentally friendly laptop backpack designed to support and protect laptops up to 17.3 inches, including MacBooks. The backpack is crafted with recycled materials, aligning with sustainable practices without compromising on robustness or functionality. It provides ample space for various accessories and essential items, featuring organised compartments that are ideal for engineers or professionals who require reliable transportation of their work equipment. Engineered for comfort and practicality during daily commutes or business travel, this backpack ensures your laptop and other devices are securely accommodated. Its ergonomic design minimises strain and enhances ease of mobility, making it suitable for carrying high-tech devices across varying distances.
Type Laptop backpack
Colour Black
Height 470mm
Width 320mm
Box contents HP Professional 17.3-inch Backpack; Documentation
Colour name Black
Compatibility Fits most 17.3-inch diagonal laptops.
Depth 140mm
Design Backpack
Dimensions (W x H x D) 320 x 470 x 140 mm
Harmonized System (HS) code 84733080
HP segment Home
Laptop Size 43,9 cm (17,3")
Material Polyester
Maximum screen size 43.9 cm (17.3)
Package depth 470mm
Package height 140mm
Package weight 790g
Package width 320mm
Product main colour Black
Protection features Water resistant
Surface colouration Monochromatic
UNSPSC-code 53121706
Water-resistant Yes
Weight 740g

Reviews

Be the first to submit a review

Trustpilot