HP 4Z534AA#ABB Networks Adapter USB-C to RJ45 black compact design

MPN
4Z534AA#ABB
Brand
HP
EAN-13
0196188550175
Order Code
16-5330
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Ethernet Adapter USB Hub
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.77 £26.59
10+ £25.83
50+ £25.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

HP 4Z534AA#ABB is a Networks Adapter designed for facilitating high-speed network connections via USB-C to RJ45 interfaces. This adapter offers a compact black design, integrating a single USB-C plug with a corresponding RJ45 socket, making it an ideal choice for engineers seeking reliable Ethernet connectivity solutions for their USB-C equipped devices. Engineered for versatility, it effectively expands the networking capabilities of modern notebooks, tablets, and workstations that lack a direct Ethernet port. This adapter is particularly useful in professional environments requiring stable, wired internet connections, especially in scenarios where wireless options may be unreliable or insufficient for data-intensive applications. Its compact form factor ensures it is highly portable and seamlessly integrates into a wide range of settings, from fieldwork to office environments.
Type Ethernet Adapter
Interface Ethernet
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C® plug
Box contents HP USB-C to RJ45 Adapter G2; Documentation
Cable Length 0.1m
Compatible With Universal
Connectivity technology Wired
Depth 20.6mm
Ethernet LAN (RJ-45) ports 1
Harmonized System (HS) code 84733020
Height 16.5mm
Host Interface USB Type-C
HP segment Home
Master (outer) cases per pallet 6 pc(s)
Master (outer) cases per pallet layer 48 pc(s)
Other operating systems supported ChromeOS
Package weight 39g
Package width 200mm
Pallet gross weight 128.6kg
Pallet weight (imperial) 128.6 kg (283.5 lbs)
Product colour Black
Screen size diagonal (inches) 1inch
Type B RJ45 socket
UNSPSC-code 26121630
Weight 20g
Width 180mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot