HP 4Z527AA USB-C to RJ45 Adapter Compact black design for connectivity

MPN
4Z527AA
Brand
HP
EAN-13
0196188549902
Order Code
16-5329
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Ethernet Adapter USB Hub
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 435 in stock

HP 4Z527AA is a USB-C to RJ45 adapter featuring a compact black design, engineered for seamless connectivity in various professional environments. This adapter, classified under USB ports, hubs, and adaptors, facilitates network connectivity by converting a USB-C plug to an RJ45 socket, thus allowing devices lacking a traditional Ethernet port to access wired network connections efficiently. Its robust build ensures reliable communication for data transmission applications, making it ideal for use in engineering settings where stable, high-speed internet access is crucial. The HP USB-C to RJ45 Adapter G2 supports modern computing systems, enhancing their capability to connect to corporate networks, server infrastructure, or any environment where wired connectivity is essential.
Type USB Hub
Interface Ethernet
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C® plug
Cable Length 0.1m
Compatible products Compatible with PCs with available USB-C port.
Connectivity technology Wired
Depth 20.6mm
Ethernet LAN (RJ-45) ports 1
Height 16.5mm
Host Interface USB Type-C
HP segment Home
Internal No
Master (outer) cases per pallet 6 pc(s)
Master (outer) cases per pallet layer 48 pc(s)
Package weight 39g
Package width 200mm
Pallet gross weight 128.6kg
Pallet weight (imperial) 128.6 kg (283.5 lbs)
Product colour Black
Quantity per pack 1 pc(s)
Transfer Rate (max.) 1 GBit/s
Type B RJ45 socket
UNSPSC-code 26121630
Weight 20g
Width 180mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot