HP 45320 Brake caliper brush Wire 225 mm

MPN
45320
EAN-13
4007928453204
Order Code
16-5601
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

HP Autozubehör 45320 Brake Caliper Brush is a meticulously crafted tool designed for the precise cleaning of brake components. Featuring a robust wire construction, this 225 mm handheld brush is ideal for removing rust, dust, and debris from brake callipers without causing damage to sensitive parts. Engineered for durability and efficiency, it serves as an essential item in automotive maintenance, ensuring optimal braking performance and extended component lifespan. The wire brush's design enables it to reach confined or difficult-to-access areas, making it suitable for use in workshops and by professional mechanics. Additionally, the brush is coded under the European Article Number 04007928453204, indicating its distinctive identity and quality compliance.
Type Brake caliper brush
Bristle Material Steel wire
Colour Black, Red
Height 5cm
Length 225mm
Weight 0.08kg
Width 2cm

Reviews

Be the first to submit a review

Trustpilot