HP 3E5F9AA Laptop Bag Black Suitable for up to 35.6 cm (14") laptops

MPN
3E5F9AA
Brand
HP
EAN-13
0195908323020
Order Code
16-5322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.26 £24.87
10+ £24.15
50+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 11/11/2026

HP 3E5F9AA is a robust laptop bag designed to accommodate devices up to 35.6 centimetres (14 inches) in size. Featuring a sleek black exterior, this bag is part of the HP Renew series, which is crafted from sustainable materials to minimise environmental impact. The design includes padded compartments that provide protection against physical damage and a series of organised pockets for efficient storage of accessories and peripherals. Commonly utilised by professionals in technology and engineering sectors, this laptop bag offers reliable portability and protection for electronic devices in transit between offices or job sites. The durable construction and thoughtful design ensure the safety of computing equipment, making it an essential accessory for professionals who require dependable transport solutions.
Type Briefcase
Colour Black
Height 27cm
Width 38cm
Box contents HP Renew Business 14.1-inch Laptop Bag; Documentation
Colour name Black
Compatibility Fits most 14.1-inch diagonal laptops.
Depth 5.2cm
Dimensions (W x H x D) 38 x 27 x 5.2 cm
Harmonized System (HS) code 84733080
HP segment Business
Laptop Size 35,6 cm (14")
Material Polyester
Maximum screen size 35.8 cm (14.1)
Package depth 52mm
Package height 270mm
Package weight 540g
Package width 380mm
Pallet gross weight 101.5kg
Pallet weight (imperial) 101.3 kg (223.3 lbs)
Product main colour Black
Protection features Water resistant
Surface colouration Monochromatic
UNSPSC-code 53121706
Water-resistant Yes
Weight 0.49kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot