HP 3E2U7AA Renew Business 14.1-inch Laptop Sleeve

MPN
3E2U7AA
Brand
HP
UPC-12
195908300946
Order Code
70-5170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Designed with you and the environment in mind
Now you can feel good about the sleeve you use to protect your laptop. Designed to keep your laptop protected and accessories organized, the Renew Business 14.1-inch Laptop Sleeve uses environmentally-responsible materials that are durable, easy to clean and designed for comfort.
  • Carry and protect your laptop in style and feel good about it at the same time. The main material of the Renew Business 14.1-inch Laptop Sleeve is made from 100% ocean-bound plastics while all tags, strings and stuffing are sourced from 100% recycled biodegradable materials.
  • Make it harder for light fingered thieves and electronic pickpockets. An RFID pocket protects your credit cards and data from scanners while double-coil, lockable zippers and slip pockets keep your possessions tucked away and secure. Plus theres a Bluetooth tracker pocket to house your tracking device[1] that locates your bag.
  • Stay organized with this clutter-free carry-all any time you need to move around, whether working from home or on the go. Numerous slip and zip pockets provide a secure home for your devices, peripherals and cables, plus a convenient cable pass-through keeps your phone, power bank or headphones connected while you are on the move.
  • Slimly designed, padded and softly lined with a front organizer pocket, you can carry this sleeve under your arm or slip it into your bag when its time to change where you work.
  • Sanitize your sleeve with a disinfectant spray or wipe[2]. Feel confident with a sleeve that is always clean.
Type Laptop sleeve
Colour Grey

Reviews

Be the first to submit a review

Trustpilot