HP 29067 Charger plug 12/24V 25W Car Power Supply Adapter

MPN
29067
EAN-13
8018417329067
Order Code
16-5597
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.19 £18.86
10+ £17.97
50+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

HP Autozubehör 29067, also known as the 3387001 HP Autozubehör 29067, is a car power supply adapter designed to deliver constant and reliable power to electronic devices in vehicular environments. This charger plug offers compatibility with both 12V and 24V systems, making it versatile for use in passenger cars and commercial vehicles alike. With a power output capacity of 25W, it efficiently supports the operation and charging of a range of automotive accessories and electronic devices, ensuring they function optimally while on the move. Common applications include powering GPS units, dash cameras, and mobile phones, enhancing the utility of automotive electrical systems without requiring permanent installation. The thoughtful design of this adapter ensures a secure connection to a vehicle's power port, contributing to its durability and long-term performance in various engineering scenarios.
Type Plug for cigarette lighter
Colour Black
Content 1
Operating Voltage 12 V 24V

Reviews

Be the first to submit a review

Trustpilot