HP 23165 Vehicle Cover 245X145X80Cm Universal Fit

MPN
23165
EAN-13
4007928231659
Order Code
16-5543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HP Autozubehör 23165 is a full vehicle cover designed for outdoor use, with dimensions of 245 cm in length, 145 cm in width, and 80 cm in height, offering a universal fit for various vehicle models. Constructed from durable materials, this cover provides protection against environmental elements such as rain, snow, dust, and UV radiation, making it suitable for safeguarding vehicles parked outdoors. It is particularly beneficial in engineering environments where vehicles require temporary protection from harsh weather conditions during storage or downtime between operational uses. The universal fit aspect ensures compatibility with a wide range of vehicle shapes and sizes, enhancing its applicability across multiple use cases in both private and commercial contexts.
Type Full vehicle cover
Material Microfibre
Size (L x W x H) 245 x 145 x 80 cm
Colour Silver (metallic)
Height 80cm
Length 245cm
Product Type Full vehicle cover
Width 145cm

Reviews

Be the first to submit a review

Trustpilot