HP 23163 Motorbike Full Cover Lxwxh 275X90Cmx120Cm Protective Cove

MPN
23163
EAN-13
4007928231635
Order Code
16-5542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HP Autozubehör 23163, is a motorbike full cover, designed for outdoor protection of motorcycles. This protective cover measures 275 mm in length, 90 cm in width, and 120 cm in height, tailored to fit large motorcycles securely. Constructed from durable and weather-resistant materials, it offers comprehensive protection against environmental elements such as rain, dust, and UV exposure, thus extending the service life of motorbikes stored outdoors. Typical engineering applications for this full cover include safeguarding motorcycles in residential or commercial settings where they are exposed to varying climatic conditions. This product is engineered to deliver reliable defence against wear and corrosion, ensuring that the vehicle remains in optimal condition during periods of non-use.
Type Motorbike full cover
Material Nylon
Size (L x W x H) 275 mm x 90 cm x 120 cm
Colour Blue
Height 120cm
Length 275mm
Product Type Motorbike full cover
Width 90cm

Reviews

Be the first to submit a review

Trustpilot