HP 21352 Foot Pump Premium Air Compressor Tyre Inflator Compact Design

MPN
21352
EAN-13
4007928213525
Order Code
16-5540
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.53 £15.09
10+ £14.28
50+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 28/10/2026

HP Autozubehör 21352, 1581864, is a premium air compressor tyre inflator featuring a compact design that optimises space efficiency without compromising performance. Engineered for durability and reliability, this product utilises a robust foot pump mechanism, facilitating efficient inflation of vehicle tyres. Ideal for automotive applications, the HP Autozubehör 21352 is suitable for use in standard consumer vehicles and light commercial applications, making it a versatile tool in both personal and professional settings. Its ergonomic design ensures ease of use, while the sturdy construction provides consistent airflow, ensuring effective tyre inflation in various conditions.
Type Foot pump
Dimensions (L x W x H) 29 x 16 x 10 cm
Height 10cm
Length 29cm
Product Type Foot pump
Weight 1.7kg
Width 16cm

Reviews

Be the first to submit a review

Trustpilot