HP 21264 Compressor 7 bar analogue manometer for tyre inflation

MPN
21264
EAN-13
4007928212641
Order Code
16-5539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HP Autozubehör 21264, known alternatively as 1484528, is a compressor designed for precision tyre inflation equipped with an analogue manometer. This device is capable of delivering a pressure of up to 7 bar, making it suitable for various engineering applications such as automotive maintenance, repair workshops, and aviation ground support operations where precise air pressure control is paramount. The robust construction of the compressor and its manometer ensures reliable performance in demanding environments, while its compatibility with standard tyre valves facilitates ease of use across a range of equipment. With a commitment to accuracy and reliability, this tool serves as an essential component for engineers requiring dependable inflation solutions.
Type Compressor
Dimensions (W x H) 255 mm x 120 mm
Height 120mm
Max. operating pressure 7bar
Weight 2kg
Width 255mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot