HP 21262 Compressor Two cylinders Analogue manometer Storage bag 7 bar

MPN
21262
EAN-13
4007928212627
Order Code
16-5538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.79 £40.25
10+ £38.84
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HP Autozubehör 21262, also known as 753198, is a compressor featuring two cylinders designed to deliver robust air compression performance. This product includes an analogue manometer for precise pressure readings and can achieve a maximum pressure output of 7 bar, making it suitable for various engineering applications requiring moderate air pressure, such as inflating vehicle tyres, air mattresses, and pneumatic tools. Additionally, it comes with a convenient storage bag, facilitating transportation and organisation. The double-cylinder construction enhances the device's efficiency and reliability, ensuring steady airflow and consistent performance across applications.
Type Compressor
Dimensions (L x W x H) 80 x 160 x 120 mm
Height 120mm
Length 80mm
Max. operating pressure 7bar
Operating Voltage 12V
Weight 2kg
Width 160mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot