HP 21261 Compressor 10 bar Analogue manometer Storage bag included

MPN
21261
EAN-13
4007928212610
Order Code
16-5537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.49 £34.50
10+ £33.29
50+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

HP Autozubehör 21261 is known alternately by the description 2839747 - HP Autozubehör 21261. This analogue manometer compressor is designed to deliver a maximum pressure of 10 bar, making it suitable for various applications where precise pressure measurement and regulation are essential. It includes a durable storage bag, which assists in protecting the device during transportation and storage. Typical engineering applications for this compressor include its use in pneumatic systems, where maintaining specific pressure levels is critical, and in workshop environments for tasks involving tyre inflation and testing. By providing accurate pressure readings, this compressor meets the stringent demands of engineers who require reliable performance in their daily operations.
Type Compressor
Dimensions (L x W x H) 18 x 21.5 x 10 cm
Height 10cm
Length 18cm
Max. operating pressure 10bar
Operating Voltage 12V
Power Supply Type + car connector
Weight 2.07kg
Width 21.5cm

Reviews

Be the first to submit a review

Trustpilot