HP 20328 Surge protector with eyelets 12 V Car Battery Maintenance

MPN
20328
EAN-13
4007928203281
Order Code
16-5520
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

HP Autozubehör's part number 20328 is a surge protection device specifically designed for use with 12-volt electrical systems. This unit provides reliable overvoltage protection and is equipped with eyelets for easy connection to battery terminals, making it an essential component for battery maintenance in automotive applications. The design ensures that electrical surges are effectively mitigated, protecting sensitive electronics in vehicles such as cars, motorcycles, and boats. This practical component is commonly used by engineers and technicians seeking to prevent damage to electrical systems and ensure the longevity of vehicle electronics. The product’s robust construction and ease of installation make it a dependable choice for maintaining the safety and efficiency of automotive battery systems.
Type Surge protection
Dimensions (L x W x H) 4.2 x 2.8 x 1.2 cm
Height 1.2cm
Length 4.2cm
Operating Voltage 12V
Product Type Surge protection
Weight 0.04kg
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot