HP 1WC36AA USB-C to HDMI 2.0 Adapter USB-C plug to HDMI socket

MPN
1WC36AA
Brand
HP
EAN-13
4573285703325
Order Code
16-5315
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.68 £23.53
10+ £22.75
50+ £22.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HP 1WC36AA USB-C to HDMI 2.0 Adapter is a technical adaptor designed to facilitate the connection between a USB-C plug and an HDMI socket, enabling seamless interfacing between a computer or other USB-C enabled device and an HDMI-equipped display such as a TV or monitor. This adaptor falls under the category of USB Ports, Hubs & Adaptors and offers support for HDMI 2.0, which allows for high-definition video and audio transmission. It is particularly suited for engineering environments where reliable display connections are critical, such as in presentations or in settings requiring extended display capabilities for design analysis, coding, and simulations on secondary screens. Its compact design ensures that it can be easily integrated into a variety of technical setups while maintaining compatibility with ultra-high-definition video standards.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C® plug
Compatible With Universal
Depth 44.2mm
Harmonized System (HS) code 84733020
HDMI output Yes
Height 17.1mm
Other operating systems supported ChromeOS
Product colour Black
Supported monitors 1
Type B HDMI socket
UNSPSC-code 26121630
USB connector type USB Type-C
Weight 31g
Width 111.2mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot