HP 19.325 Back Seat Organiser Car Tray Holder Black Durable Convenient

MPN
19.325
EAN-13
4007928193254
Order Code
16-5497
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/07/2026

HP Autozubehör 19.325 Back Seat Organiser Car Tray Holder in black, also referenced as part number 855441. Engineered for durability and convenience, this organiser features a robust construction designed to withstand the rigours of daily automotive use. Its practical design allows for easy installation on the rear seats of most vehicle models, offering additional storage and access to essential items during travel. Commonly employed in both family and commercial vehicles, this organiser aids in managing interior space efficiently, thus enhancing comfort and order within the vehicle cabin.
Type Car seat bag with cooler compartment
Colour Black
Content 1
Dimensions (L x W x H) 600 x 400 x 90 mm
Height 90mm
Length 600mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot