HP 18271 Car Cover Extra Large Hail Protection 572X203X120 Cm

MPN
18271
EAN-13
4007928182715
Order Code
16-5471
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

HP Autozubehör 18271 provides robust protection with its extra-large hail protection car cover, measuring 572 x 203 x 120 cm, specifically designed for outdoor use. Engineered to withstand extreme weather conditions, this cover is constructed from high-quality materials that offer a significant defence against hail impact, UV rays, and other environmental factors. Its application is ideal for safeguarding vehicles exposed to harsh outdoor conditions, ensuring reduced potential damage from environmental exposure. This product is particularly beneficial for engineering professionals or facilities that maintain vehicle fleets which require reliable protection from adverse weather. The cover's sizing accommodates a wide range of vehicle types, providing versatile coverage for various car models.
Type XXL
Material Nylon with Foam-backing
Size (L x W x H) 572 x 203 x 120 cm
Colour Silver
Compatible With Universal
Design Type Complete garage
Height 120cm
Length 572cm
Product Type Hail cover
Width 203cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot