HP 18269 Large Hail Protection Car Cover 480 X 177 X 120 Cm Protective Cover

MPN
18269
EAN-13
4007928182692
Order Code
16-5469
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HP Autozubehör 18269, 856415, is a robust outdoor cover designed to offer large hail protection for automobiles. With dimensions measuring 480 cm in length, 177 cm in width, and 120 cm in height, this cover is engineered to shield vehicles from extensive weather damage. Manufactured for optimal durability, it is ideal for use in regions susceptible to hail storms, thereby preserving the exterior integrity of the automobile. The cover is particularly useful for engineers and automotive specialists who require long-term vehicle storage solutions that withstand severe weather.
Type Size L
Material Nylon with Foam-backing
Size (L x W x H) 480 x 177 x 120 cm
Colour Silver
Compatible With Universal
Design Type Complete garage
Height 120cm
Length 480cm
Product Type Hail cover
Width 177cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot