HP 18268 Hail Protection Car Cover 430X165X120Cm Medium Size

MPN
18268
EAN-13
4007928182685
Order Code
16-5468
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HP Autozubehör 18268 is a Medium Hail Protection Car Cover, which measures 430 x 165 x 120 cm. This cover is specifically designed for outdoor use, providing a robust shield against hail damage to vehicles. Constructed from durable, weather-resistant materials, it offers excellent protection from hailstones while also preventing dust and moisture accumulation. This product is particularly suited for vehicles stored in regions prone to hailstorms, serving as an essential preventative solution in automotive preservation. Its design facilitates ease of application and removal, making it an practical choice for engineers and automotive professionals responsible for maintaining vehicle integrity in adverse weather conditions.
Type Size M
Material Nylon with Foam-backing
Size (L x W x H) 430 x 165 x 120 cm
Colour Silver
Compatible With Universal
Design Type Complete garage
Height 120cm
Length 430cm
Product Type Hail cover
Width 165cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot