HP 18254 Outdoor Full Vehicle Cover Lxwxh 515X193X175Cm Universal Fit

MPN
18254
EAN-13
4007928182548
Order Code
16-5464
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HP Autozubehör 1594532, 18254 Outdoor Full Vehicle Cover, is engineered to provide comprehensive protection for a wide range of vehicles. With its dimensions measuring 515 cm in length, 193 cm in width, and 175 cm in height, this universal fit cover is designed to accommodate various vehicle shapes and sizes. The cover is constructed from durable materials specifically selected to withstand harsh outdoor conditions, offering robust defence against weather elements such as rain, snow, and UV radiation. It is typically applied in scenarios where vehicles are parked for extended periods outdoors, safeguarding the bodywork and finish from environmental damage. This cover is especially well-suited for use in automotive engineering environments where vehicles spend prolonged durations in outdoor storage.
Type Size
Material PEVA
Size (L x W x H) 515 x 193 x 175 cm
Colour Silver
Design Type Complete garage
Height 175cm
Length 515cm
Product Type Full vehicle cover
Width 193cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot