HP 18187 Vehicle Cover 508X178X120Cm Universal Fit

MPN
18187
EAN-13
4007928181879
Order Code
16-5459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.91 £24.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HP Autozubehör 18187 Vehicle Cover 2523982, is designed as an outdoor cover with universal fit dimensions of 508 x 178 x 120 cm. This full vehicle cover is engineered to provide comprehensive protection against environmental elements such as rain, dust, and UV radiation, making it suitable for various automotive applications. Constructed from high-quality, durable materials, this cover ensures longevity and effective shielding for a wide range of vehicle models, aligning with its universal compatibility. It is particularly beneficial in outdoor engineering settings where equipment and vehicles are exposed to adverse weather conditions, thereby enhancing the maintenance of vehicular condition through its protective attributes.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 508 x 178 x 120 cm
Colour Blue
Height 120cm
Length 508cm
Product Type Full vehicle cover
Width 178cm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot