HP 18185 Full Vehicle Cover 475 X 195 X 175 Cm Universal Fit

MPN
18185
EAN-13
4007928181855
Order Code
16-5458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HP Autozubehör 18185, 2523980, is a full vehicle cover specifically designed for outdoor conditions. This universal fit cover measures 475 cm in length, 195 cm in width, and 175 cm in height, providing comprehensive protection for a wide range of vehicle types against environmental elements such as dust, rain, and UV exposure. Constructed from durable, weather-resistant materials, it is suitable for safeguarding both residential and commercial vehicles during extended periods of storage. The protective properties of this cover make it particularly valuable for engineers and mechanics who need to maintain vehicle integrity and cleanliness over time while vehicles are parked outdoors. Its universal design allows for compatibility with various car models, enhancing its utility in diverse automotive settings.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 475 x 195 x 175 cm
Colour Blue
Height 175cm
Length 475cm
Product Type Full vehicle cover
Width 195cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot