HP 18184 Full Vehicle Cover Lxwxh 533X178X120Cm Universal Protective Cover

MPN
18184
EAN-13
4007928181848
Order Code
16-5457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

HP Autozubehör 18184 is a full vehicle cover designed with dimensions of 533 cm in length, 178 cm in width, and 120 cm in height, making it suitable for a universal range of vehicles. This outdoor cover is constructed to provide robust protection against environmental elements, ensuring durability and resistance to weather conditions such as rain and UV radiation. The HP Autozubehör 18184 is engineered to be a versatile solution for safeguarding vehicle exteriors during storage or extended periods parked outdoors, especially in engineering scenarios where vehicles may be exposed to harsh climates or require long-term protection during project operations. Its application extends to preserving the integrity of automotive surfaces, thereby preventing potential deterioration from exposure to dust, precipitation, and sunlight.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 533 x 178 x 120 cm
Colour Blue
Height 120cm
Length 533cm
Product Type Full vehicle cover
Width 178cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot