HP 18161 Full Vehicle Cover Lxwxh 405X165X117 Cm Universal Protective

MPN
18161
EAN-13
4007928181619
Order Code
16-5453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HP Autozubehör 18161, 2523975, is an industrial-grade outdoor vehicle cover designed to provide universal protection with dimensions of 405 cm in length, 165 cm in width, and 117 cm in height. This cover is fabricated for compatibility with a wide range of vehicles, ensuring a comprehensive shield against environmental elements such as UV radiation, precipitation, and dust. Engineered from durable, weather-resistant materials, it is particularly useful in automotive storage and maintenance applications where safeguarding vehicle finish and mechanical components from weather-induced deterioration is critical. The versatile design of this cover supports its use in diverse settings, from personal garages to professional car parks, making it a pragmatic solution for preserving vehicle condition in variable outdoor conditions.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 405 x 165 x 117 cm
Colour Blue
Height 117cm
Length 405cm
Product Type Full vehicle cover
Width 165cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot