HP 18160 Smart Car Protective Cover 258X157X136 Cm For Comprehensive Coverage

MPN
18160
EAN-13
4007928181602
Order Code
16-5452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HP Autozubehör 18160 Smart Car Protective Cover is designed specifically for outdoor use, offering comprehensive coverage with dimensions measuring 258 x 157 x 136 cm. This cover effectively shields vehicles from environmental elements, making it suitable for protecting cars parked in open spaces from dust, rain, and UV exposure. The robust construction integrates durable materials that ensure long-lasting performance under varying weather conditions. Engineers often utilise this protective cover in automotive maintenance contexts, particularly in settings where vehicles are stored externally for extended periods, thereby reducing the risk of environmental damage.
Type Smart
Material Polyester
Size (L x W x H) 258 x 157 x 136 cm
Colour Blue
Compatible With Smart and comparable cars
Design Type Full Cover
Height 136cm
Length 258cm
Product Type Full vehicle cover
Width 157cm

Reviews

Be the first to submit a review

Trustpilot