HP 18158 Bicycle Cover 100X198X139Cm Universal Protective Vehicle Covers

MPN
18158
EAN-13
4007928181589
Order Code
16-5451
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.08 £18.69
10+ £17.81
50+ £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

HP Autozubehör 18158 is a universal protective bicycle cover measuring 100 x 198 x 139 cm. Engineered for outdoor use, this cover is designed to shield bicycles from the elements, ensuring protection against rain, dust, and UV exposure. Constructed from durable, weather-resistant materials, the cover's design prevents moisture accumulation and mitigates corrosion risks, crucial for the longevity of bicycle components. Its universal fitting accommodates a variety of bicycle sizes and types, making it suitable for both individual and commercial engineering applications, such as protecting fleet bicycles in corporate environments or preserving personal bicycles in residential settings. The HP Autozubehör 18158 underscores reliability in preventative maintenance practices for cycling equipment.
Type Bicycle cover
Material Nylon
Size (L x W x H) 100 x 198 x 139 cm
Colour Silver
Height 139cm
Length 100cm
Product Type Bicycle cover
Width 198cm

Reviews

Be the first to submit a review

Trustpilot