HP 18091 Padlock Keyed-alike Silver 7 cm Key Padlocks

MPN
18091
EAN-13
4007928180919
Order Code
16-5449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 18/11/2026

HP Autozubehör 18091 is a robust padlock designed to provide effective theft protection. Engineered for reliability, this silver padlock measures 7 cm and includes a keyed-alike mechanism that ensures consistent access across a set of locks, simplifying security management without compromising strength. Utilising the product’s steel construction, it offers high resistance to tampering and corrosion, making it an ideal security solution for a range of applications including securing gates, storage units, equipment lockers, and other industrial or residential assets. The HP Autozubehör 18091 is identified by the Global Trade Item Number 04007928180919 and is supplied as a single unit, ensuring versatile deployment across various engineering environments.
Type Padlock
Material Metal (chrome-plated)
Colour Silver
Content 1
Diameter 70mm
Dimensions (Ø x H) 70 mm x 2.2 cm
Height 2.2cm
Length 7cm
Lock type Key
Locking Mechanism keyed-alike
Product Type Padlock
Weight 0.24kg
Width 7cm

Reviews

Be the first to submit a review

Trustpilot