HP 11500 Hydraulic Car Jack 5 T Working Height 197-382 mm Jacks Jacking Tools

MPN
11500
EAN-13
4007928115003
Order Code
16-5424
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/08/2026

HP Autozubehör 11500 is an advanced hydraulic car jack engineered to assist with vehicle maintenance and service operations requiring lifting capabilities up to 5 tonnes. This robust tool offers a practical working height range from 197 mm to 382 mm, making it suitable for a variety of automotive applications, including tyre changes and undercarriage inspections. Crafted for durability and reliability, the jack is a vital component in both professional garages and home workshops, providing essential support for those working on heavily laden vehicles. Designed with precision, this hydraulic jack ensures safe and efficient lifting, aligning with the stringent requirements of engineering professionals.
Type Hydraulic Car Jack
Load Capacity 5tonne
Colour Black
Content 1
Dimensions (L x W x H) 20 x 11 x 11 cm
Height 11cm
Length 20cm
Operating height (max.) 382mm
Product Type Hydraulic Car JacK
Weight 4.12kg
Width 11cm
Working Height (min.) 197mm

Reviews

Be the first to submit a review

Trustpilot