HP 11328 Suv Quick Lift Floor Jack 2.25 T Height 15-53 Cm Jacking Tool

MPN
11328
EAN-13
4007928113283
Order Code
16-5421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £93.86 £79.78
10+ £77.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/10/2026

HP Autozubehör 11328 is a robust floor jack designed specifically for SUV applications, distinguished by its model type, 1464861. This particular jack is capable of lifting loads up to 2.25 tonnes, with an adjustable working height range from 15 to 53 centimetres, making it suitable for lifting a variety of SUVs and larger vehicles. Engineered with precision, the HP Autozubehör Quick Lift system facilitates rapid elevation of vehicles, enhancing both efficiency and safety during maintenance operations. This jack is critical in automotive repair and maintenance sectors, where reliable lifting equipment is essential for tasks such as tyre changes, undercarriage inspections, and minor part replacements. The device's construction adheres to high standards, ensuring durability and stability during prolonged use.
Type Floor Jack
Load Capacity 2.25tonne
Colour Black
Content 1
Dimensions (L x W x H) 71 mm x 25 cm x 18.5 cm
Height 18.5cm
Length 71mm
Operating height (max.) 53cm
Product Type Floor jack
Width 25cm
Working Height (min.) 15cm

Reviews

Be the first to submit a review

Trustpilot