HP 11318 Floor Jack 2 T Working Height 13.5-33.5 Cm Jacks Jacking Lifting Tool

MPN
11318
EAN-13
4007928113184
Order Code
16-5419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 05/10/2026

HP Autozubehör 11318 is a robust floor jack designed for precise lifting needs in automotive and engineering applications. With a noteworthy lifting capacity of 2 tonnes, this jack offers an adjustable working height that ranges from 13.5 cm to 33.5 cm, making it suitable for a variety of vehicle and equipment maintenance tasks. Engineered with durability and safety in mind, the jack is ideal for use in workshops, garages, and other environments where reliable load lifting is critical. Its design ensures stability and ease of operation, facilitating efficient lift operations in both professional and personal settings. This tool is essential for technicians who require a dependable solution for routine vehicle inspections, repairs, and modifications.
Type Floor Jack
Load Capacity 2tonne
Colour Black
Content 1
Dimensions (L x W x H) 45 mm x 21 cm x 13 cm
Height 13cm
Length 45mm
Lifting Height 335mm
Operating height (max.) 33.5cm
Product Type Floor jack
Width 21cm
Working Height (min.) 13.5cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot