HP 10007 Fuel 5 l HDPE Petrol Cans in durable high-density polyethylene

MPN
10007
EAN-13
4007928100078
Order Code
16-5386
Country of Origin
Poland

Discontinued


HP Autozubehör 10007 is a robust fuel can designed for the secure storage and transport of petrol. Manufactured from high-density polyethylene (HDPE), this container ensures resistance to impacts and a wide range of temperatures, making it suitable for demanding outdoor environments. The material's chemical resistance to fuel ensures that the can maintains its integrity over time, which is essential for safe liquid storage. While primarily designed for fuel, the 5-litre capacity and durable construction also make it a versatile option for outdoor enthusiasts who require a reliable container for water or other non-potable liquids in camping and campervan scenarios. This product serves as an indispensable accessory for engineers and technicians in need of dependable liquid storage solutions in field operations and outdoor maintenance tasks.
Type Fuel
Capacity 5l
Material HDPE
Colour Red-black
Content 1
Depth 26cm
Dimensions (W x H x D) 14 x 25 x 26 cm
Drain cock Yes
Drain cock connection plugged
Handle Yes
Height 25cm
Weight 0.350g
Width 14cm

Trustpilot