Hozelock 7950P0000 Tricoflex Ultramax Anti-Crush Hose 50m

MPN
7950P0000
Brand
Hozelock
EAN-13
5010646056823
Order Code
96-2049
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Hozelock Tricoflex Ultramax hose incorporates a robust outer layer that provides a protective skin, ensuring the hose lasts for many years. The 5 layer knitted, reinforced structure with TNT™ (Tricoflex Non Torsion) Technology maintains strength and flexibility while under pressure and does not twist. An advanced smooth inner layer ensures maximum water flow through the hose

The hose has ErgoRibs which run the full length of the hose to improve the feeling in hand, making the hose more comfortable to use. Soft & Flex Technology provides superb resistance to kinking, giving the feeling of lightness and flexibility allowing the hose to be manoeuvred around the garden with minimal effort or fuss.

25-Year guarantee.

Length: 50m.


Type Hose
Length 50m

Reviews

Be the first to submit a review

Trustpilot