Tricoflex Ultramax Anti-Crush Hose 30m

Hozelock Brand: Hozelock

The Hozelock Tricoflex Ultramax hose incorporates a robust outer layer that provides a protective skin, ensuring the hose lasts for many years. The 5 layer knitted, reinforced structure with TNT™ (Tricoflex Non Torsion) Technology maintains strength and flexibility while under pressure and does not twist. An advanced smooth inner layer ensures maximum water flow through the hose

The hose has ErgoRibs which run the full length of the hose to improve the feeling in hand, making the hose more comfortable to use. Soft & Flex Technology provides superb resistance to kinking, giving the feeling of lightness and flexibility allowing the hose to be manoeuvred around the garden with minimal effort or fuss.

25-Year guarantee.

Length: 30m.

Description Image Product Buy Pricing (Ex VAT) Length Type
Hozelock 7930P0000 Tricoflex Ultramax Anti-Crush Hose 30m
Hozelock 7930P0000 Tricoflex Ultramax Anti-Crush Hose 30m
Standard range
Order code: 96-2048
MPN: 7930P0000

Despatched within 2 working days - 5 in stock
1+ £50.75
Price per unit Ex VAT
30m Hose
Hozelock 7950P0000 Tricoflex Ultramax Anti-Crush Hose 50m
Hozelock 7950P0000 Tricoflex Ultramax Anti-Crush Hose 50m
Standard range
Order code: 96-2049
MPN: 7950P0000

Despatched within 2 working days - 4 in stock
1+ £71.63
Price per unit Ex VAT
50m Hose

Trustpilot