Hozelock 7850P0000 Ultimate Hose 50m 12.5mm (1/2in) Diameter

MPN
7850P0000
Brand
Hozelock
EAN-13
5010646055574
Order Code
96-2055
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Hozelock Ultimate Hose is a top-of-the-range hose, featuring SuperTricoflex™ technology, creating an ultra-light, anti-kink and anti-twisting hose without compromising on robustness.

The hose is up to 25% lighter than other hoses of the same length and diameter, making it much easier to manoeuvre in the garden. A 5 layer reinforced knitted structure provides controlled flexibility and resilience.

The hose is long lasting, durable and crush proof. Its unique formula combines both UV and frost protection, ensuring that the hose lasts in any weather conditions. Its silky texture allows it to glide smoothly through the garden, to manoeuvre easily and to wind effortlessly onto a system without any fuss.

The HOZ7850 Ultimate Hose has the following specifications:
Length: 50m.
Diameter: 12.5mm (1/2in).
Guarantee: 30-Years.


Type Hose
Length 50m
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot