Ultimate Hose 30m 12.5mm (1/2in) Diameter

Hozelock Brand: Hozelock

The Hozelock Ultimate Hose is a top-of-the-range hose, featuring SuperTricoflex™ technology, creating an ultra-light, anti-kink and anti-twisting hose without compromising on robustness.

The hose is up to 25% lighter than other hoses of the same length and diameter, making it much easier to manoeuvre in the garden. A 5 layer reinforced knitted structure provides controlled flexibility and resilience.

The hose is long lasting, durable and crush proof. Its unique formula combines both UV and frost protection, ensuring that the hose lasts in any weather conditions. Its silky texture allows it to glide smoothly through the garden, to manoeuvre easily and to wind effortlessly onto a system without any fuss.

The HOZ7830 Ultimate Hose has the following specifications:
Length: 30m.
Diameter: 12.5mm (1/2in).
Guarantee: 30-Years.

Description Image Product Buy Pricing (Ex VAT) Length Type Diameter
Hozelock 7830P0000 Ultimate Hose 30m 12.5mm (1/2in) Diameter
Hozelock 7830P0000 Ultimate Hose 30m 12.5mm (1/2in) Diameter
Standard range
Order code: 96-2054
MPN: 7830P0000

Despatched within 2 working days - 20 in stock
1+ £41.12
Price per unit Ex VAT
30m Hose 12.5mm
Hozelock 7850P0000 Ultimate Hose 50m 12.5mm (1/2in) Diameter
Hozelock 7850P0000 Ultimate Hose 50m 12.5mm (1/2in) Diameter
Standard range
Order code: 96-2055
MPN: 7850P0000

Despatched within 4 working days - 50 in stock
1+ £62.62
Price per unit Ex VAT
50m Hose 12.5mm

Trustpilot