Hozelock 7602 0000 7602 Flowmax Flood Pump 350W 240V

MPN
7602 0000
Brand
Hozelock
EAN-13
5010646058513
Order Code
96-1953
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hozelock 7602 Flowmax Flood Pump is a modern and compact unit which comes with an integrated non-return valve for easy priming and low suction (3mm). Fitted with an automatic float switch that automatically turns the pump on when the area is flooded.

Supplied with a multistage connector for Ø15mm or Ø19mm hose.

Specification:

Input Power: 350W
Delivery Capacity Max.: 7,500 L/h
Hose Capacity: Ø15/19mm


Type Pump

Reviews

Be the first to submit a review

Trustpilot