Hozelock 2425 0000 2425 Pico 10m Reel

MPN
2425 0000
Brand
Hozelock
EAN-13
5010646055994
Order Code
96-1903
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hozelock Pico Reel is perfect for watering a small garden. Complete with 10 metres of hose, the Hozelock Pico Reel provides fantastic area coverage for its size. It has a low profile winding handle which makes rewinding the hose a breeze, whilst the enclosed design keeps the hosepipe tidy and tangle free. Supplied complete with fittings and a Multi Spray Gun, the Pico Reel is instantly ready to use.

Made from the highest quality plastics, the Hozelock Pico Reel will stand the hard wearing challenge of gardening tasks, time after time. It has a compact design that easily allows it to be stored out of sight, either behind some pots, in a shed or even in-doors. The integrated feeder hose can also be neatly stored away ensuring everything needed is always ready to hand.

The non-drip parking point means the Pico Reel can be stored with no risk to dripping water. The Pico Reel is extremely lightweight, meaning that it can be effortlessly manoeuvred around the garden. The sculptured carry handle provides maximum comfort when carrying the reel.

It comes with a 2 year warranty and like most Hozelock products, a full range of spares are available to extend the life way beyond this. Designed and made in Great Britain, the Pico Reel extends Hozelock’s heritage of quality, innovative products that are designed for gardeners by gardeners.


Type Hose
Length 10m

Reviews

Be the first to submit a review

Trustpilot