Hozelock 2055P0000 2055 AquaStop Plus Hose Connector for 12.5-15mm Hose

MPN
2055P0000
Brand
Hozelock
EAN-13
5010646051460
Order Code
96-1877
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.27
10+ £7.10
50+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hozelock AquaStop Plus Connector has an internal valve that stops the water flow when an accessory (e.g. a spray gun) is disconnected. This saves having to go back to the tap to turn the water off when switching between accessories. It also helps save water in the garden by stopping the water flow, thus preventing water being wasted.

All internal parts are made from ultra tough engineering plastics for a long leak-free life and the connection to the tap is guaranteed secure up to 10 bar, thanks to a triple locking system. The sleeve is easy-to-use even when wet due to the twin soft touch pads and the hose remains securely connected via the barbs that connect with the inside and outside of the hose. Hose kinking, swelling, and leaking at the connection point with the fitting is virtually eliminated due to the ingenious flexible hose-tail on the nut. This fitting is best used at the gun end of the hosepipe.

Suitable for use with all 12.5mm (1/2in) and 15mm (5/8in) hose diameters.


Type Hose Connector

Reviews

Be the first to submit a review

Trustpilot