Hozelock 194268 Primabel Garden Hose 25m 25mm UV Resistant Flexible

MPN
194268
Brand
Hozelock
EAN-13
3291671942684
Order Code
09-4053
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £71.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hozelock Primabel Schlauch 194268 is a durable yellow garden hose measuring 25 metres in length with a 25 mm diameter. It is suitable for general garden watering tasks. This hose is designed for efficient watering and convenience in a variety of garden applications.
Type Garden hose
Length 25m
Diameter 31mm
Factory colour Yellow

Reviews

Be the first to submit a review

Trustpilot