Hozelock 169992 Spiral Suction Hose Diameter32mm Green/White 1m Sold Per Metre

MPN
169992
Brand
Hozelock
EAN-13
3506111699920
Order Code
09-4048
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hozelock 169992 is a green, spiral garden hose with a 32 mm diameter, sold per metre. Designed for durability, it features a white spiral reinforcement for enhanced flexibility and strength. This versatile hose is typically used for various garden watering tasks and outdoor water transfer applications.
Type Spiral hose
Length Sold Per Metre
Diameter 32mm
Colour Green, White
Max. length sold by the metre 25m

Reviews

Be the first to submit a review

Trustpilot