Hozelock 167620 Pond Hose Black Diameter20 mm Opaque Minimises Algae Build-Up

MPN
167620
Brand
Hozelock
EAN-13
3506111676204
Order Code
09-4042
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    20mm 32mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Hozelock 167620 pond hose is designed with a 20 mm diameter and sold by the metre in black. It is a durable and flexible option, ideal for garden and pond applications. This hose ensures reliable water flow and easy handling for various outdoor uses.
Type Pond hose
Diameter 20mm
Factory colour Black
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot