Hozelock 144556 PVC Hose Diameter20x26mm Flexible Transparent Oil Resistant

MPN
144556
Brand
Hozelock
EAN-13
3506111445565
Order Code
09-4034
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Hozelock manufactures the PVC crystal clear Ø20 x 26 mm hose, known for its glassy clarity and durable PVC composition. This 20 mm diameter hose is sold per metre, providing flexibility for various lengths. Typically used as a garden hose, it offers reliable water flow for gardening and irrigation purposes.
Type PVC hose
Length Sold Per Metre
Diameter 26mm
Factory colour Glassy
Max. length sold by the metre 25m

Reviews

Be the first to submit a review

Trustpilot