Hozelock 100-101-171 Transparent Braided hose 16 mm per metre

MPN
100-101-171
Brand
Hozelock
EAN-13
5010646065979
Order Code
16-5295
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Hozelock 100-101-171 is engineered for durability and versatility, offering a 16 mm transparent braided hose sold per metre, ideal for precision fluid handling applications. Constructed with a robust braided structure, it enhances tensile strength and pressure resistance, making it suitable for both domestic and industrial applications. The transparency of the hose allows for easy visual flow inspection, facilitating maintenance and operational efficiency in engineering environments. It is commonly utilised in irrigation systems, industrial machinery cooling, and low-pressure fluid transfer scenarios where longevity and visibility are essential.
Type Braided hose
Length Sold Per Metre
Diameter 22mm
Colour Transparent
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot