Hozelock 100-101-163 Transparent Braided hose 10 mm Sold per metre

MPN
100-101-163
Brand
Hozelock
EAN-13
5010646065931
Order Code
16-5294
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Hozelock 100-101-163 is a 10 mm transparent braided hose, sold per metre, designed for various industrial and domestic applications. This hose is constructed with a clear, durable, and flexible material, reinforced with a braided layer to provide enhanced structural integrity and resistance to pressure. The robustness and transparency of this hose make it ideal for use in applications where fluid visibility and hose durability are critical, such as in gardening, aquariums, laboratory settings, and low-pressure air and fluid transfer systems. Its versatility allows it to operate efficiently in environments where observation of fluid flow is beneficial, while its braided reinforcement ensures operational reliability under moderate pressure conditions. Suitable for engineers requiring custom lengths, this hose serves as a practical solution in diverse technical contexts.
Type Braided hose
Length 10m
Diameter 15mm
Colour Transparent
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot