Hozelock 100-101-153 PVC hose Glassy 15mm Per metre Garden Hose

MPN
100-101-153
Brand
Hozelock
EAN-13
5010646065887
Order Code
16-5292
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Hozelock 100-101-153 is a versatile hose available with a 15 mm diameter, sold by the metre, and constructed from durable glassy PVC material. This hose is part of the Hoses & Accessories category and is designed to offer flexibility and resilience, suitable for a range of fluid transfer applications. The transparent nature of the glassy PVC allows for easy visual inspection of fluid flow, making it ideal for use in both domestic garden watering systems and light industrial environments where monitoring of liquids is essential. The hose's PVC construction ensures resistance to various environmental conditions, maintaining performance across a range of temperatures while being resistant to kinks and abrasions. This product is suitable for engineers looking for reliable hose solutions for applications such as greenhouse irrigation, water supply systems, and other non-aggressive fluid handling tasks.
Type PVC hose
Length Sold Per Metre
Diameter 20mm
Colour Glassy
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot