Hozelock 100-101-149 hose 12 mm Glassy PVC Sold per metre Garden use

MPN
100-101-149
Brand
Hozelock
EAN-13
5010646065863
Order Code
16-5291
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

Hozelock 100-101-149 is a versatile hose designed for precision and durability in various engineering applications. The glassy PVC material ensures excellent clarity and flexibility, allowing for easy visual inspection of flow within the hose. With a diameter of 12 mm, this hose is sold per metre, providing customisable lengths to suit specific requirements. It is commonly utilised in gardening, irrigation, and industrial fluid transfer systems, where reliable performance and adaptability are essential. The robust construction and material choice ensure long-lasting performance in both indoor and outdoor environments.
Type PVC hose
Length Sold Per Metre
Diameter 15mm
Colour Glassy
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot