Hozelock 100-101-147 Glassy PVC hose 10 mm Sold per metre

MPN
100-101-147
Brand
Hozelock
EAN-13
5010646065856
Order Code
16-5290
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

Hozelock 100-101-147 presents a 10 mm diameter glassy PVC hose, sold per metre, designed for use in a variety of applications where flexibility and transparency are required. As part of the Hoses & Accessories range, this product features a clear construction that allows for easy monitoring of fluid flow, making it suitable for environments where fluid visibility is crucial. The durable PVC material offers resilience against wear and is resistant to a wide range of chemicals, providing reliable use in both industrial and domestic settings. This hose is often utilised in applications such as garden irrigation systems, laboratory setups, and various fluid transfer operations where visual inspection of flow is necessary. Its robust construction ensures it can withstand standard operating pressures while maintaining flexibility for ease of handling.
Type PVC hose
Length 10m
Diameter 13mm
Colour Glassy
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot