Hozelock 100-101-137 Glassy PVC hose 8 mm sold per metre Garden hose

MPN
100-101-137
Brand
Hozelock
EAN-13
5010646995733
Order Code
16-5289
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Hozelock 100-101-137 is a high-quality 8 mm diameter glassy PVC hose sold per metre and is part of the Hoses & Accessories category. Constructed from flexible and transparent polyvinyl chloride, this hose provides excellent visible flow monitoring and is known for its durability and resistance to abrasion and most chemicals. It is designed for applications requiring reliable fluid transport, including industrial, laboratory, and agricultural environments. Its robust construction ensures maintained performance in both low and high-pressure systems, making it suitable for various engineering and fluid transfer tasks. The Hozelock 100-101-137 hose supports a range of temperature tolerances, ensuring versatility across different operational conditions.
Type PVC hose
Length Sold Per Metre
Diameter 11mm
Colour Glassy
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot