Hozelock 100-101-135 Glassy PVC hose 6 mm per metre Garden Water Hose

MPN
100-101-135
Brand
Hozelock
EAN-13
5010646065795
Order Code
16-5288
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Hozelock part number 100-101-135 refers to their 6 mm Glassy PVC hose, sold per metre, falling under the category of hoses and accessories. This hose is made from high-quality, flexible PVC material, providing excellent transparency and durability suitable for a variety of fluid transfer applications. Its 6 mm internal diameter makes it ideal for low-pressure conveyance systems, while the smooth interior surface minimises friction losses and ensures efficient fluid flow. Common engineering applications for this type include garden irrigation systems, aquaculture, and laboratory fluid transfer where visibility of the flowing substance is beneficial. The robust construction and resistance to kinks further enhance its suitability for both indoor and outdoor environments.
Type PVC hose
Length Sold Per Metre
Diameter 9mm
Colour Glassy
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot